The MAX6315US48D2-T is a single-channel IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.6V. The device is packaged in a 4-pin LSOP package, measuring 1.3mm in width and 2.92mm in length. It is compliant with automotive temperature grade standards.
Sign in to ask questions about the Maxim MAX6315US48D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6315US48D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6315US48D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.