
The MAX6316LUK29AX-T is a simple reset/power-on reset IC with a threshold voltage of 2.93V. It is available in a SOT-23-5 package and is rated for operation between -40°C and 125°C. This device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Maxim MAX6316LUK29AX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6316LUK29AX-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6316LUK29AX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
