
Supervisory circuit with active-low, push-pull reset. Features a 2.93V threshold voltage, monitoring a single voltage from 1V to 5.5V. Offers a reset timeout of 140ms and includes a watchdog timer. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS compliant component operates from -40°C to 125°C with a maximum power dissipation of 571mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6316LUK29CY+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.974V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6316LUK29CY+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
