The MAX6316LUK44CY-T is a simple reset/power-on reset IC with a single voltage monitored and active low reset output. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is not RoHS compliant and contains lead. It features a totem-pole output and a reset timeout of 140ms.
Maxim MAX6316LUK44CY-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.