
The MAX6316MUK47AY-T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single voltage monitor and an active low reset with a timeout of 1ms. The device is packaged in a SOT-23-5 package and is available in quantities of 2500 on tape and reel. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Maxim MAX6316MUK47AY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6316MUK47AY-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6316MUK47AY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
