The MAX6318LHUK29CY-T is an industrial temperature single-function IC with a 1-channel configuration, operating within a supply voltage range of 1.1 to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 5-pin package with a width of 1.625mm and a length of 2.9mm, conforming to the JEDEC package code R-PDSO-G5. This IC is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX6318LHUK29CY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6318LHUK29CY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6318LHUK29CY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.