
The MAX6318LHUK31CY-T is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It features an active high/active low reset output and a reset timeout of 140ms. The IC is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6318LHUK31CY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6318LHUK31CY-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6318LHUK31CY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.