Processor Supervisor 3.3V 1V to 5.5V 5-Pin SOT-23 T/R
Maxim MAX6318LHUK33CY+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.35V |
| Min Reset Threshold Voltage | 3.251V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6316, MAX6316M, MAX6317, MAX6318, MAX6319, MAX6320, MAX6321, MAX6322 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.251V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.