
The MAX6318LHUK46BX-T is a single-channel simple reset/power-on reset IC with a threshold voltage of 4.63V. It is available in a SOT-23-5 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It features an active high/active low reset output and a 20ms reset timeout.
Maxim MAX6318LHUK46BX-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6318LHUK46BX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.