
The MAX6318LHUK49BX-T is a simple reset/power-on reset IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It has a maximum power dissipation of 571mW and operates over a temperature range of -40°C to 125°C. The device is available in a SOT-23-5 package and is not RoHS compliant. It features an active high/active low reset output and a watchdog timer, with a reset timeout of 20ms. The IC monitors a single voltage and has a threshold voltage of 4.9V.
Maxim MAX6318LHUK49BX-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.974V |
| Min Reset Threshold Voltage | 7.827V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6318LHUK49BX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
