
The MAX6319LHUK44C-T is a surface mount Simple Reset/Power-On Reset IC with a single voltage monitor and active high/active low reset output. It operates over a temperature range of -40°C to 125°C and is available in a 5-pin SOT-23 package. The IC is not RoHS compliant and contains lead. It has a reset timeout of 140ms and a threshold voltage of 4.39V.
Sign in to ask questions about the Maxim MAX6319LHUK44C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6319LHUK44C-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6319LHUK44C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.