The MAX6319MHUK27C-T is a 1-channel industrial IC with a supply voltage range of 1V to 5.5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-23, 5 PIN package with a width of 1.625mm and a length of 2.9mm. The IC has 5 terminals and is designed for industrial applications.
Sign in to ask questions about the Maxim MAX6319MHUK27C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6319MHUK27C-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6319MHUK27C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.