CMOS switching regulator, voltage-mode, featuring a 45kHz maximum switching frequency and 80% efficiency. This component supports boost and charge pump topologies, offering a single output with adjustable or fixed voltage capabilities from 1.31V to 18V. It operates with a minimum input voltage of 2V and a maximum of 16.5V, delivering up to 450mA output current. Packaged in a PDIP-8 through-hole mount, it has dimensions of 9.91mm length, 7.87mm width, and 4.45mm height.
Maxim MAX631ACPA technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.31V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX631ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.