The MAX631ACSA-T is a commercial-grade DC/DC controller with an 8-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and accepts input voltages between 2 and 16.5 volts. This device features 8 terminals and has a dual terminal position. The package dimensions are 3.9mm in width and 4.9mm in length. The MAX631ACSA-T is a single-function device and is compliant with commercial temperature grade specifications.
Sign in to ask questions about the Maxim MAX631ACSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX631ACSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX631ACSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.