
The MAX6320PUK29CX+T is a surface mount simple reset/power-on reset IC with a maximum power dissipation of 571mW and operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and minimum supply voltage of 1V. The IC has a reset threshold voltage of 2.93V and an overvoltage threshold of 2.974V. It is RoHS compliant and has a watchdog timer feature. The IC is available in a SOT-23-5 package and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Maxim MAX6320PUK29CX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6320PUK29CX+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6320PUK29CX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
