
The MAX6323AUT29-T is a simple reset/power-on reset IC with a threshold voltage of 2.93V, suitable for operating temperatures ranging from -40°C to 125°C. It is available in a surface-mount SOT-23-6 package and is not RoHS compliant. The IC features a watchdog timer and can monitor a single voltage, with a maximum power dissipation of 696mW.
Sign in to ask questions about the Maxim MAX6323AUT29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6323AUT29-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6323AUT29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.