
Supervisory circuit IC with a 2.32V threshold voltage, featuring active-low, totem-pole output and a watchdog timer. This surface-mount component operates from 1.2V to 5.5V, monitoring a single voltage with reset timeout of 100ms. It offers reset thresholds between 2.25V and 2.38V, with a maximum power dissipation of 696mW. Packaged in SOT-23-6, this lead-free, RoHS-compliant device operates from -40°C to 125°C.
Maxim MAX6323BUT23+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 27uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6323BUT23+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.