The MAX6323CUT23-T is a single-channel power management IC designed for automotive applications. It operates over a supply voltage range of 1.2V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a SOT-23, 6 PIN package and features a dual terminal position. It is suitable for use in a variety of automotive systems, including those requiring high temperature operation.
Sign in to ask questions about the Maxim MAX6323CUT23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6323CUT23-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6323CUT23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.