The MAX6323DUT29 is an automotive single-chip voltage supervisor with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin SOT-23 package. The device has a single function and a single channel, making it suitable for various automotive applications. The MAX6323DUT29 is designed to provide reliable voltage supervision in harsh automotive environments.
Sign in to ask questions about the Maxim MAX6323DUT29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6323DUT29 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6323DUT29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.