The MAX6323DUT46-T is a surface mount Simple Reset/Power-On Reset IC with a threshold voltage of 4.63V. It is available in a SOT-23-6 package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a simple reset or power-on reset is required.
Sign in to ask questions about the Maxim MAX6323DUT46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6323DUT46-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6323DUT46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.