The MAX6324AUT46-T is a single-channel supply voltage supervisor with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin SOT-23 package. The device has a single function and is designed for automotive applications, meeting the Temperature Grade AUTOMOTIVE standard. It can handle supply voltages from 1.2V to 5.5V.
Sign in to ask questions about the Maxim MAX6324AUT46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324AUT46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6324AUT46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.