The MAX6324BUT46-T is a single-channel IC with a maximum operating temperature of 125°C. It has 6 terminals and operates over a supply voltage range of 1.2V to 5.5V. The device is packaged in a SOT-23-6 package, measuring 1.625mm in width and 2.9mm in length. It is designed for automotive applications and is rated for use in temperatures as low as -40°C.
Sign in to ask questions about the Maxim MAX6324BUT46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324BUT46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6324BUT46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.