The MAX6324EUT29 is an automotive-grade single-function IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23, 6 PIN package and has a minimum operating temperature of -40°C. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6324EUT29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324EUT29 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6324EUT29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.