The MAX6324EUT29-T is a single-chip voltage supervisor with a maximum operating temperature of 125 degrees Celsius. It has 6 terminals and operates within a temperature range of -40 to 125 degrees Celsius. The device is available in a SOT-23 package with 6 pins. It is designed for automotive applications and has a supply voltage range of 1.2V to 5.5V.
Sign in to ask questions about the Maxim MAX6324EUT29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324EUT29-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6324EUT29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.