
The MAX6324FUT23+T is a surface-mount simple reset/power-on reset circuit from Maxim. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below the undervoltage threshold of 2.25V. The device can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. It is available in a 6-pin SOT-23 package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6324FUT23+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324FUT23+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 27uA |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6324FUT23+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
