
The MAX6324FUT26-T is a surface mount Simple Reset/Power-On Reset IC from Maxim. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a SOT-23-6 package and is not RoHS compliant. It has a reset timeout of 100ms and a threshold voltage of 2.63V.
Maxim MAX6324FUT26-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6324FUT26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
