
The MAX6324GUT26-T is a surface mount Simple Reset/Power-On Reset IC from Maxim. It features a threshold voltage of 2.63V and operates over a temperature range of -40°C to 125°C. This device is available in a SOT-23-6 package and is not RoHS compliant. The MAX6324GUT26-T has a reset timeout of 100ms and is suitable for use in general power management applications.
Sign in to ask questions about the Maxim MAX6324GUT26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6324GUT26-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6324GUT26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
