The MAX6324HUT44/V-T is a 6-pin LSSOP power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The device has a single function and 1 channel, with a terminal position of dual and a pin count of 6. It is designed for automotive applications and is packaged in an LSSOP package with dimensions of 1.625mm in width and 2.9mm in length.
Maxim MAX6324HUT44/V-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.