Supervisory circuit for single voltage monitoring, featuring a 2.5V threshold with a 2.462V undervoltage and 2.537V overvoltage detection. This surface-mount integrated circuit operates from 1.2V to 5.5V with a low 500nA supply current. It provides an active-high, totem-pole output and a 100ms reset timeout. Designed for lead-free and RoHS compliant applications, it is supplied in a TO-236-3 package on tape and reel.
Maxim MAX6327UR25+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.537V |
| Min Reset Threshold Voltage | 2.462V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.537V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6326, MAX6327, MAX6328, MAX6346, MAX6347, MAX6348 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.462V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6327UR25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
