The MAX6327XR22-T is an industrial temperature single-channel IC from Maxim, operating between -40°C and 85°C. It has a 3-pin SC-70 package and a nominal supply voltage of 3V. The IC can handle a maximum supply voltage of 5.5V and a minimum of 1.2V. It has a single function and a single channel, with a terminal position of dual and a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6327XR22-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6327XR22-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6327XR22-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.