The MAX6327XR29-T is a single-function power management IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3 volts and a maximum supply voltage of 5.5 volts. The device is packaged in a 3-pin SC-70 package with a width of 1.25 millimeters and a length of 2 millimeters. It is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius. The MAX6327XR29-T is a single-channel device with a JEDEC package code of R-PDSO-G3.
Sign in to ask questions about the Maxim MAX6327XR29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6327XR29-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6327XR29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.