The MAX6329TPUT-T is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum operating temperature of 150°C. It is packaged in a SOT-23, 6 PIN package and has a maximum output current of 0.15A. The regulator has a fixed output voltage and a maximum input voltage of 7V. It operates over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Maxim MAX6329TPUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6329TPUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6329TPUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.