The MAX6329ZPUT-T is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.15A. It has a dropout voltage of 0.3V and can operate at a maximum junction temperature of 150°C. The device is packaged in a SOT-23, 6 PIN package and is suitable for use in applications where a low dropout voltage and high accuracy are required.
Sign in to ask questions about the Maxim MAX6329ZPUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6329ZPUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.375 |
| Output Voltage1-Max | 2.625 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6329ZPUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.