Maxim MAX632AEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 50mA |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX632AEPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
