
The MAX632AESA+ is a 16.5V boost regulator with a maximum output current of 50mA. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MAX632AESA+ is a lead-free device and is available in a quantity of 100 per rail/Tube packaging.
Maxim MAX632AESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 50mA |
| Output Voltage | 16.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX632AESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
