The MAX6332UR16D3-T is a 1-channel low dropout regulator with a supply voltage range of 1.2V to 5.5V and an operating temperature range of -40°C to 125°C. It is available in a SOT-23, 3 PIN package. The device is suitable for automotive applications due to its temperature grade of AUTOMOTIVE. The regulator is designed to provide a stable output voltage with a low dropout voltage and high accuracy.
Sign in to ask questions about the Maxim MAX6332UR16D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6332UR16D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6332UR16D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.