Surface mount supervisory circuit with a 1.7V reset threshold, monitoring a single voltage. Features active-high, totem-pole output and a 20ms reset timeout. Operates from 700mV to 5.5V supply with 3.3µA operating current. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Maxim MAX6332UR17D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.73V |
| Min Reset Threshold Voltage | 1.67V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.