The MAX6332UR18D3-T is a single-function power management IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3 volts and a maximum supply voltage of 5.5 volts. The device is available in a 3-pin SOT-23 package, measuring 1.3mm in width and 2.92mm in length. It is designed for automotive applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6332UR18D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6332UR18D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6332UR18D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.