
Supervisory circuit for microprocessors, monitoring a single voltage with a 1.9V threshold. Features active-high, totem-pole output and a 1ms reset timeout. Operates from 700mV to 5.5V supply with 3.3uA quiescent current. Packaged in a TO-236-3 (SOT23-3) surface-mount case, this lead-free, RoHS-compliant component offers a maximum power dissipation of 320mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6332UR19D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6332UR19D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.93V |
| Min Reset Threshold Voltage | 1.87V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.93V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.87V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6332UR19D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
