
The MAX6332UR21D2+T is a surface-mount supervisory circuit with a totem-pole output. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.06V or rises above 2.14V. The device operates from 700mV to 5.5V and can handle up to 320mW of power dissipation. It is available in a TO-236-3 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim MAX6332UR21D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6332UR21D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6332UR21D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
