The MAX6333UR16D2+T is a surface-mount supervisory circuit from Maxim, operating between -40°C and 125°C. It monitors a single supply voltage and provides a totem-pole output. The device has a maximum power dissipation of 320mW and is RoHS compliant. The reset threshold voltage is 1.6V, with an overvoltage threshold of 1.63V and an undervoltage threshold of 1.57V. The IC has a reset timeout of 20ms and an operating supply current of 3.3uA.
Sign in to ask questions about the Maxim MAX6333UR16D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6333UR16D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.63V |
| Min Reset Threshold Voltage | 1.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.63V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6333UR16D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.