Supervisory circuit for power management, featuring a 1.7V reset threshold with active-low output. This surface-mount component monitors a single voltage, operating from 700mV to 5.5V with a low 3.3µA supply current. It offers a 20ms reset timeout and a maximum power dissipation of 320mW, suitable for applications requiring precise voltage monitoring within a -40°C to 125°C temperature range. Packaged in a 3-pin SOT-23 (TO-236-3) on tape and reel, this lead-free, RoHS-compliant integrated circuit is designed for reliable system supervision.
Maxim MAX6333UR17D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.73V |
| Min Reset Threshold Voltage | 1.67V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.