Supervisory circuit with a 2V threshold voltage, featuring active-low reset and a 20ms reset timeout. Monitors a single voltage with undervoltage and overvoltage thresholds at 1.96V and 2.04V respectively. Operates from 700mV to 5.5V supply, with a low 3.3uA operating supply current. Packaged in a 3-pin SOT-23 (TO-236-3) for surface mounting, this lead-free, RoHS compliant component offers a maximum power dissipation of 320mW and operates between -40°C and 125°C.
Maxim MAX6333UR20D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.