
Supervisory circuit IC for microprocessor reset and power-on monitoring. Features a single voltage monitoring channel with a reset threshold of 2.1V, ranging from 2.06V to 2.14V. Operates with a supply voltage from 700mV to 5.5V and draws a low 3.3µA operating current. Packaged in a TO-236-3 (SOT-143) surface-mount case, this lead-free, RoHS-compliant component offers active-low totem-pole output and a 100ms reset timeout. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C.
Maxim MAX6333UR21D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6333UR21D3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
