Surface mount processor supervisor with a 2.2V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output and a 1ms reset timeout. Operates from 700mV to 5.5V with a low 3.3µA supply current. Maximum power dissipation is 320mW, with operating temperatures ranging from -40°C to 125°C. This RoHS compliant component is supplied in a 3-pin SOT-23 package on tape and reel.
Maxim MAX6333UR22D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.24V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.