
Supervisory circuit for microprocessor systems, featuring a single voltage monitoring input with a precise 2.2V threshold. This surface-mount component, housed in a TO-236-3 package, offers active-low, totem-pole output and a 20ms reset timeout. Operating across a wide temperature range of -40°C to 125°C, it functions with supply voltages from 700mV to 5.5V and consumes a low 3.3µA of operating current. The device is lead-free, RoHS compliant, and designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6333UR22D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.24V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6333UR22D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
