Supervisory circuit for single voltage monitoring with a 2.3V threshold. Features active-low, totem-pole output and a 100ms reset timeout. Operates from 700mV to 5.5V with low 3.3µA supply current. Packaged in a TO-236-3 (SOT23-3) surface-mount case, this lead-free, RoHS-compliant component offers a maximum power dissipation of 320mW and operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6333UR23D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.34V |
| Min Reset Threshold Voltage | 2.26V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.26V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6333UR23D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
