The MAX6334UR19D1-T is a single-function IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a 3-pin SOT-23 package, measuring 1.3mm in width and 2.92mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6334UR19D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6334UR19D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6334UR19D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.