The MAX6334UR23D2+T is a simple reset/power-on reset circuit with a single voltage monitoring capability. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-236-3 surface mount package. The device is RoHS compliant and has a maximum power dissipation of 320mW. It features an active low reset output and a 20ms reset timeout period. The MAX6334UR23D2+T is part of the MAX6332, MAX6333, and MAX6334 series of supervisory circuits.
Maxim MAX6334UR23D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.34V |
| Min Reset Threshold Voltage | 2.26V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Overvoltage Threshold | 2.34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.26V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.