The MAX6334UR23D3-T is a single-channel IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. The device is packaged in a SOT-23, 3 PIN format, measuring 1.3mm in width and 2.92mm in length. It features a single function and a single channel, making it suitable for various automotive power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6334UR23D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6334UR23D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.